ACM36DTKS

Heilind Number:SULACM36DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTKS

Detailed Description

Introducing the ACM36DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts with a side hole mount type and thru-hole termination method, ensuring secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination plating further enhance its performance, withstanding voltage up to 950 VAC. With a contact type of Loop Bellow and 72 positions, it provides ample connectivity in a straight orientation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the ACM36DTKS for seamless and efficient board-to-board connections in your projects.