ACM36DTKT

Heilind Number:SULACM36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTKT

Detailed Description

This ACM36DTKT Connector features a robust design optimized for high-performance applications. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The beryllium copper contact material with gold plating offers excellent conductivity and durability, suitable for demanding environments. Its threaded mount type and thru-hole termination method provide secure PCB connectivity. With 72 positions and a pitch of 3.96mm, this connector allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in varied conditions. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained applications in industries like aerospace, telecommunications, and more. The matte tin termination plating ensures compatibility with RoHS regulations. Trust in the ACM36DTKT for high-reliability board-to-board and card edge connections.