| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTMD-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM36DTMD-S273 |
ACM36DTMD-S273
| Heilind Number: | SULACM36DTMD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTMD-S273 |
| ECAD Model: |
Specifications
Detailed Description
ACM36DTMD-S273 features a female connector with two rows, designed for high reliability in board-to-board PCB and card edge connections. With a pitch of 3.96mm (.156 inches) and 72 gold-plated contact positions, it ensures efficient signal transmission at up to 950VAC and 3A. The connector, crafted from PPS and Beryllium Copper, guarantees durability even in harsh environments, with an operating temperature range of -65 to 150°C. Its right-angle orientation and clearance hole mount type offer versatile installation options. The termination method is through-hole, with Matte Tin plating. The loop bellow contact type and 5.84mm (.23 inches) tail length further enhance connectivity. Compact yet robust, this connector, part of our high-quality product range, meets stringent performance standards for various industrial applications.

