ACM36DTMD

Heilind Number:SULACM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTMD

Detailed Description

Introducing the ACM36DTMD, a high-performance female board-to-board PCB connector designed for demanding applications. With dual rows and 72 positions, this connector offers ample connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for high-power applications. The Right Angle orientation and .25-inch tail length facilitate easy PCB assembly. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Trust the ACM36DTMD for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.