ACM36DTMN-S273

Heilind Number:SULACM36DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DTMN-S273

Detailed Description

Introducing the ACM36DTMN-S273, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Boasting a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. Featuring two rows and 72 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it suitable for space-constrained applications. Trust the ACM36DTMNS273 for seamless board-to-board and card edge connections, meeting your connectivity needs with unparalleled reliability.