| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTMN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DTMN-S664 |
ACM36DTMN-S664
| Heilind Number: | SULACM36DTMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DTMNS664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with a pitch of 3.96mm (.156 in), features two rows of 72 gold-plated contact loops housed in a durable PPS and Beryllium Copper construction. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it ensures reliable performance in harsh environments. The right-angle orientation and no-mounting design offer flexibility in installation. Its matte tin termination plating and 5.84mm (.23 in) tail length guarantee secure and lasting connections. Ideal for aerospace, defense, and industrial systems requiring high-reliability connectivity, the ACM36DTMNS664 sets a new standard in signal transmission efficiency.

