| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DTMN |
ACM36DTMN
| Heilind Number: | SULACM36DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for even the most rugged environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the ACM36DTMN for efficient and durable interconnect solutions in your electronic designs.

