ACM36DTMS

Heilind Number:SULACM36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTMS

Detailed Description

The ACM36DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it can handle power-intensive tasks with ease. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation offer versatile mounting options. With 72 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. The connector is designed for easy installation with side hole mount and through-hole termination. Operating within a wide temperature range of -65 to 150°C, it is suitable for both industrial and commercial use. The Matte Tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the ACM36DTMS is a top choice for engineers and designers working on mission-critical projects.