| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM36DTMT-S273 |
ACM36DTMT-S273
| Heilind Number: | SULACM36DTMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
The ACM36DTMT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row, right-angle female orientation with a threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity. With 72 gold-plated contact positions made of PPS & Beryllium Copper, it guarantees optimal signal transmission even in harsh environments. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. Compact in size with a connector height of 15.49mm and width of 11.94mm, the ACM36DTMT-S273 is a vital component for any high-reliability electronic system.

