ACM36DTMT-S664

Heilind Number:SULACM36DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM36DTMT-S664

Detailed Description

This high-performance PCB connector, SKU ACM36DTMT-S664, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, dual-row design with 72 positions, and right-angle orientation make it versatile for various applications. Utilizing a threaded mount and thru-hole termination method with gold-plated Beryllium Copper contacts, it offers secure and low-resistance connectivity. The loop bellow contact type and matte tin termination plating further enhance its performance. Operating temperature ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring at a compact height of 15.49mm and width of 11.94mm, it is space-efficient on the PCB. This connector is classified under hi-rel, meeting stringent quality standards for reliability. Perfect for board-to-board and card edge connections, it is a vital component in electronic systems that require high-speed data and power transfer.