ACM36DTMT

Heilind Number:SULACM36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTMT

Detailed Description

Introducing the ACM36DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The two-row, right-angle design with threaded mounting and through-hole termination offers secure installation on PCBs. With 72 gold-plated contact positions, each rated for 3A and 950VAC, this connector guarantees efficient power and signal transmission. The loop bellow contact type provides excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, the ACM36DTMT is suitable for use in various industries. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust in the ACM36DTMT for high-reliability connections in your electronic designs.