ACM40DCKD-S288

Heilind Number:SULACM40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKD-S288

Detailed Description

Introducing the ACM40DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring reliability in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various connectivity needs. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 3.96mm pitch and Loop Bellow contact type enhance functionality, while the -65 to 150°C operating temperature range ensures performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for high-reliability applications, the ACM40DCKD-S288 is a must-have component for your connectivity solutions.