ACM40DCKD

Heilind Number:SULACM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKD

Detailed Description

Introducing the ACM40DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a dual-row configuration with 80 positions and a pitch of 3.96mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The termination method is through-hole using a clearance hole mount type, ensuring secure and stable attachment to the PCB. The ACM40DCKD is a straight orientation connector with a low profile, measuring just 15.49mm in height and 9.4mm in width. Its matte tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.