ACM40DCKH-S288

Heilind Number:SULACM40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKH-S288

Detailed Description

The ACM40DCKH-S288 is a high-performance PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper, this connector ensures reliable conductivity. Featuring a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. With a clearance hole mount type and card extender termination method, installation is efficient. Gold contact plating and matte tin termination plating enhance durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With 80 positions and a pitch of 3.96mm, it provides ample connectivity in limited space. The ACM40DCKHS288 is a reliable solution for board-to-board and card edge connections in various industries.