ACM40DCKH

Heilind Number:SULACM40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKH

Detailed Description

Introducing the ACM40DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a pitch of 3.96mm and 80 positions spread across two rows, it offers versatile connectivity options. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission even in high-voltage environments, with a rating of 950VAC. The termination method, thru hole, and clearance hole mount type make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the ACM40DCKH for high-reliability connections in your PCB designs.