ACM40DCKI-S288

Heilind Number:SULACM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKI-S288

Detailed Description

Introducing the ACM40DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable attachment. The termination method of Card Extender, along with Beryllium Copper contacts plated in Gold, guarantees reliable conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it meets stringent industry standards. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Boasting 80 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With termination plating in Matte Tin, it offers superior corrosion resistance. This connector, categorized under high-performance PCB connectors, is the perfect choice for mission-critical systems where reliability is paramount. The acronym ACM40DCKIS288 signifies its unmatched quality and performance. Elevate your connectivity solutions with the ACM40DCKI-S288.