ACM40DCKN-S288

Heilind Number:SULACM40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKN-S288

Detailed Description

The ACM40DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 80 positions across two rows, this female connector offers reliable connectivity in compact spaces. Its PPS and Beryllium Copper construction, along with gold contact plating, ensures excellent durability and signal integrity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for use in various environments. Its straddle orientation and no mounting requirement make installation easy. Matte Tin termination plating adds to its longevity. Ideal for high-reliability applications, the ACM40DCKNS288 is a top choice for engineers seeking quality connectors.