ACM40DCKS-S288

Heilind Number:SULACM40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKS-S288

Detailed Description

Introducing the ACM40DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various circuit configurations. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and 80 positions provide ample connectivity options, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures soldering reliability. In conclusion, the ACM40DCKS-S288 is a top-of-the-line solution for high-reliability applications.