ACM40DCKS

Heilind Number:SULACM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKS

Detailed Description

The ACM40DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers superior durability and reliability. Featuring a 3A current rating and 950VAC voltage rating, it ensures efficient power transmission. This female connector has two rows, a side hole mount type, and termination through holes for easy installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 80 positions, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. The matte tin termination plating ensures secure soldering. This connector, belonging to the Board To Board PCB Connectors category, is ideal for various industries requiring reliable interconnect solutions.