ACM40DCKT-S288

Heilind Number:SULACM40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKT-S288

Detailed Description

The ACM40DCKT-S288 is a high-performance PCB connector designed for demanding applications. With a compact form factor and threaded mount type, it ensures secure and reliable connections in industrial settings. Featuring PPS and Beryllium Copper construction, it guarantees durability and efficient signal transmission. The female gender, two rows, and 80 positions make it versatile for various circuit board setups. Gold-plated contacts and loop bellow design maintain excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The termination method via card extender and matte tin plating offer easy installation and resistance to corrosion. Ideal for use in hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections. The ACM40DCKTS288 is the ultimate solution for high-speed and high-frequency communication systems, ensuring optimal performance and longevity.