ACM40DCKT

Heilind Number:SULACM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DCKT

Detailed Description

Introducing the ACM40DCKT, a high-performance connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it ensures efficient power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The 2-row design with 80 positions allows for versatile connectivity. Gold-plated contacts and loop bellow contact type guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-lasting durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for board-to-board and card edge connections, the ACM40DCKT is a top choice for high-reliability applications.