ACM40DRMD-S288

Heilind Number:SULACM40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMD-S288

Detailed Description

The ACM40DRMD-S288 is a high-performance PCB connector featuring two rows of female terminals designed for optimal power and signal transmission. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and 950VAC voltage capability, it meets stringent industry standards. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transfer. Its unique Loop Bellow contact type and Straddle orientation provide secure connections. With 80 positions and a pitch of 3.96mm, it offers versatile connectivity options. The connector, with a tail length of 13.84mm, operates smoothly within a wide temperature range of -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors category, making it suitable for various PCB assembly applications. While not designated as hi-rel, its robust construction and performance make it a reliable choice for industrial use. The ACM40DRMDS288 is the epitome of quality and functionality in the world of connectors.