ACM40DRMD-S328

Heilind Number:SULACM40DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMD-S328

Detailed Description

Introducing the ACM40DRMD-S328, a high-performance female PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers seamless connectivity on circuit boards. The contact material of Beryllium Copper plated with gold guarantees reliable signal transmission, even in high-voltage environments, with a maximum rating of 950VAC. Its wire wrap termination method and clearance hole mount type provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding industrial and aerospace settings. With a compact size of 9.4mm in width and 15.49mm in height, it fits snugly on PCBs without adding bulk. The matte tin termination plating ensures long-term performance and resistance to corrosion. Trust the ACM40DRMDS328 for superior board-to-board connections in your most critical systems.