ACM40DRMD

Heilind Number:SULACM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMD

Detailed Description

Introducing the ACM40DRMD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for power and signal transmission. The dual-row design with 80 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, it's ideal for harsh environments. The straight orientation and wire wrap termination method make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for aerospace, defense, or industrial applications, the ACM40DRMD ensures high-reliability performance.