ACM40DRMH

Heilind Number:SULACM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMH

Detailed Description

Introducing the ACM40DRMH, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees exceptional durability and reliability. With a pitch of 3.96mm and two rows of 80 female contacts, it ensures seamless connectivity on your circuit board. The contact material, Beryllium Copper, plated with gold, offers superior conductivity and corrosion resistance. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust the ACM40DRMH for high-reliability connections in your electronic systems.