ACM40DRMI-S288

Heilind Number:SULACM40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMI-S288

Detailed Description

This high-quality Board To Board PCB Connector, ACM40DRMI-S288, features a durable construction of PPS & Beryllium Copper with Gold contact plating, ensuring reliable performance in demanding environments. Designed for female gender with a 2-row configuration and threaded mount type, it offers secure connectivity. The termination method is through a Card Extender, with Loop Bellow contact type for optimal signal transmission. With 80 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating enhances durability. Perfect for use in high-reliability systems, this connector is a vital component for ensuring seamless connectivity in your electronic devices.