ACM40DRMN

Heilind Number:SULACM40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DRMN

Detailed Description

Introducing the ACM40DRMN, a high-performance female connector designed for precision connectivity in electronics. With PPS and Beryllium Copper construction, this connector ensures optimal signal transfer and durability. Featuring a pitch of 3.96mm (.156in) and 80 gold-plated Loop Bellow contacts, it offers reliable power and data transmission. The termination method of Wire Wrap and Matte Tin plating guarantee secure and efficient assembly onto PCBs. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient integration. Ideal for use in hi-rel environments, the ACM40DRMN ensures consistent performance in demanding conditions. Elevate your connectivity solutions with this advanced board-to-board PCB connector.