ACM40DRMS-S288

Heilind Number:SULACM40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMS-S288

Detailed Description

Introducing the ACM40DRMS-S288, a high-performance board-to-board and card edge connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a low amperage rating of 3A, it's ideal for sensitive electronic devices. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method, it guarantees secure connections. The contact material of Beryllium Copper, plated with gold, ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its performance. With 80 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. The termination plating of matte tin guarantees long-term reliability. This connector, belonging to the hi_rel category, is engineered for mission-critical systems. With the acronym ACM40DRMSS288, it's the epitome of quality and precision in electronic connectivity.