ACM40DRMS

Heilind Number:SULACM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMS

Detailed Description

This high-quality Female PCB Connector, ACM40DRMS, is meticulously crafted with PPS and Beryllium Copper materials, ensuring exceptional durability and performance. Designed for efficiency, it features a Side Hole mount type and Wire Wrap termination method for easy installation. With two rows of 80 positions, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable conductivity. Operating at a voltage of 950 VAC, it is suitable for demanding applications. The Loop Bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm (.56 in) and a connector height of 15.49mm (.61 in), it provides a secure and stable connection. The termination plating of Matte Tin adds to its longevity. This connector is ideal for use in hi-rel environments, meeting the needs of various industries with its top-notch quality and performance. Upgrade your connectivity solutions with the ACM40DRMS.