ACM40DRMT-S288

Heilind Number:SULACM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMT-S288

Detailed Description

The ACM40DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 3.96mm, it provides secure and precise connections. The connector's loop bellow contact type and straddle orientation make it ideal for high-density designs. It has 80 positions, making it suitable for complex circuitry. The termination method is through a card extender, with a matte tin plating for added reliability. Operating in a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves space on the PCB. Trust the ACM40DRMT-S288 for your critical connectivity needs.