ACM40DRMT

Heilind Number:SULACM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRMT

Detailed Description

Introducing the ACM40DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With a pitch of 3.96mm and 80 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its threaded mount type and wire-wrap termination method provide secure and stable connections. Operating at a voltage of 950VAC and with an impressive amperage of 3A, this connector is suitable for power and signal transmission. With a temperature range of -65 to 150°C, it can withstand extreme conditions. The straight orientation and loop bellow contact type make it easy to install and use. The ACM40DRMT is a top choice for applications where high reliability and performance are essential.