ACM40DRSD-S288

Heilind Number:SULACM40DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSD-S288

Detailed Description

Introducing the ACM40DRSD-S288, a high-performance board-to-board PCB connector designed for the most demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 80 positions for seamless connectivity. Crafted with PPS and Beryllium Copper materials, it ensures robust durability and reliable performance even in extreme operating temperatures ranging from -65 to 150°C. The contact material is plated with gold, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC, this connector is suitable for high-power applications. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections. The termination method of Card Extender, along with Matte Tin termination plating, ensures easy and efficient installation. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 inches), it offers space-saving benefits without compromising on functionality. Whether for industrial, aerospace, or telecommunications systems, the ACM40DRSDS288 is the ideal choice for high-reliability connectivity solutions.