ACM40DRSD-S328

Heilind Number:SULACM40DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSD-S328

Detailed Description

This female board-to-board PCB connector, SKU ACM40DRSD-S328, features PPS and Beryllium Copper construction for reliable performance. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The connector, designed for clearance hole mounting and through-hole termination, offers secure connectivity in electronic assemblies. Its 80 gold-plated Loop Bellow contacts, spaced at 3.96mm pitch, guarantee low contact resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet durable solution for high-speed data transmission in various applications. With matte tin termination plating and compliance with RoHS standards, it meets quality and environmental regulations. Ideal for hi-rel applications, this ACM40DRSDS328 connector ensures long-term reliability in demanding settings.