ACM40DRSH-S288

Heilind Number:SULACM40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSH-S288

Detailed Description

This ACM40DRSH-S288 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers excellent power transmission capabilities. The female connector, with two rows and Loop Bellow contact type, is designed for secure and efficient board-to-board or card edge connections. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. With 80 positions and gold-plated contacts, it guarantees optimal conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. The matte tin termination plating enhances corrosion resistance. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-restricted installations. Overall, the ACM40DRSHS288 connector is a high-performance solution for your connectivity needs.