| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM40DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM40DRSH |
ACM40DRSH
| Heilind Number: | SULACM40DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM40DRSH |
| ECAD Model: |
Specifications
Detailed Description
ACM40DRSH - This high-performance PCB connector, featuring a durable construction of PPS and Beryllium Copper, ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage withstand capacity of 950VAC, it guarantees efficient operation. The female connector, with two rows of 80 gold-plated contacts, securely connects with precision. Its termination method through a clearance hole and straight orientation facilitate easy installation. The contact material of Beryllium Copper and termination plating of Matte Tin offer enhanced conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ACM40DRSH for robust board-to-board and card-edge connections.

