ACM40DRSI-S288

Heilind Number:SULACM40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DRSI-S288

Detailed Description

Introducing the ACM40DRSI-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it meets the demands of high-power circuitry. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. Each of the 80 Loop Bellow contact types is meticulously engineered for efficiency. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures long-term functionality. Ideal for aerospace, defense, and industrial applications, the ACM40DRSIS288 is the epitome of quality and reliability.