ACM40DRSI

Heilind Number:SULACM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSI

Detailed Description

ACM40DRSI features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. This female connector, with two rows and a threaded mount type, guarantees secure connections. Utilizing a thru-hole termination method and gold contact plating, it offers excellent conductivity. With a pitch of 3.96mm, it facilitates efficient PCB connections. Designed for high voltage applications, it can handle up to 950VAC. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 80 positions, it allows for extensive connectivity. The -65 to 150°C operating temperature range and matte tin termination plating ensure durability. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various PCB and card edge applications. Whether in industrial or commercial settings, the ACM40DRSI guarantees high-performance connectivity.