| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM40DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM40DRSN-S288 |
ACM40DRSN-S288
| Heilind Number: | SULACM40DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM40DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM40DRSN-S288 PCB Connector, a high-performance solution designed for demanding applications. Made with PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring 80 female contacts with a loop bellow contact type, it offers secure connections with a voltage rating of 950 VAC and an amperage of 3A. With a pitch of 3.96mm, it allows for precise PCB connections. The termination method of Card Extender and termination plating of Matte Tin guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACM40DRSN-S288 for reliable board-to-board connections in your projects.

