ACM40DRSN

Heilind Number:SULACM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSN

Detailed Description

Introducing the ACM40DRSN, a high-performance female PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability in operation. With a contact rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The connector offers 80 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for efficient board-to-board connections. Its straight orientation and thru-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the matte tin termination enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm (.37 in), it saves space on the PCB. Ideal for high-reliability applications, the ACM40DRSN is a versatile solution for your connectivity needs.