| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM40DRSS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULACM40DRSS-S288 |
ACM40DRSS-S288
| Heilind Number: | SULACM40DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM40DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM40DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from precision PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and capable of withstanding voltages up to 950 VAC, it guarantees safe and efficient power transmission. With a compact design, orientation suitable for straddle mounting, and side hole installation, it offers versatility in assembly. Boasting 80 gold-plated loop bellow contacts, it guarantees excellent signal integrity. The matte tin termination plating enhances durability and solderability. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the ACM40DRSSS288.

