ACM40DRSS

Heilind Number:SULACM40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSS

Detailed Description

The ACM40DRSS connector features a robust construction, with PPS and Beryllium Copper components ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for high-power applications. Its two rows, side hole mount type, and through-hole termination method make it easy to install on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 80 positions, and loop bellow contact type offer versatility in connectivity. The matte tin termination plating ensures soldering integrity. Measuring .61 inches in height and 9.4mm in width, the ACM40DRSS is compact yet efficient, making it ideal for board-to-board and card edge connections in various industries. Its high-reliability design is perfect for demanding applications.