ACM40DRST

Heilind Number:SULACM40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRST

Detailed Description

The ACM40DRST connector features a robust construction with PPS & Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is designed for high-power applications. Its threaded mount type and through-hole termination method provide secure attachment to circuit boards. Featuring two rows of 80 gold-plated contact pins, each with a loop bellow design, it offers efficient signal transfer. The connector's straight orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures durability and stability in extreme conditions. Suitable for board-to-board and card edge connections, the ACM40DRST is a reliable solution for high-performance electronic systems.