ACM40DTAD

Heilind Number:SULACM40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTAD

Detailed Description

Introducing the ACM40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 3A amperage rating and gold-plated contacts, it guarantees optimal conductivity. The two rows of contacts, with a pitch of 3.96mm, offer secure and efficient connections. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. With a total of 80 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures robust soldering. Ideal for high-reliability applications, the ACM40DTAD is a top choice for engineers in need of premium connectivity solutions.