ACM40DTAI

Heilind Number:SULACM40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTAI

Detailed Description

ACM40DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance. The female connector features two rows with a threaded mount type and through-hole termination method, making it easy to install securely. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and contact type of Loop Bellow, it offers precise and stable connections. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for high-power applications. Its right-angle orientation and 80 positions provide flexibility in PCB layouts. The connector's tail length of 2.54mm and termination plating of Matte Tin further enhance its functionality. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The ACM40DTAI is ideal for industries where reliability and performance are paramount, such as aerospace, defense, and telecommunications.