ACM40DTAS-S328

Heilind Number:SULACM40DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTAS-S328

Detailed Description

Introducing the ACM40DTAS-S328, a high-performance Board To Board PCB Connector designed for precision applications. This connector features a rugged construction with PPS & Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. With a voltage rating of 950 VAC and operating temperature range of -65 to 150 °C, it's perfect for use in industrial and aerospace settings. The female connector with 2 rows and 80 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and signal integrity. The loop bellow contact type and right-angle orientation make it easy to install and use. With a pitch of 3.96 mm (.156 in) and tail length of 2.54 mm (.1 in), it's suitable for compact designs. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, the ACM40DTASS328 is a top choice for engineers and designers seeking quality connectors for their projects.