ACM40DTAS

Heilind Number:SULACM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTAS

Detailed Description

Introducing the ACM40DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a contact type of Loop Bellow, it provides secure and efficient connections. The gold-plated contacts offer excellent signal transmission and corrosion resistance, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C, and rated for up to 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type allow for flexible installation, while the 80 positions and 3A amperage rating cater to high-density applications. With a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), the ACM40DTAS is compact yet robust. Ideal for use in aerospace, defense, and industrial systems, this connector meets the stringent requirements of hi-rel applications. Upgrade your connectivity with the ACM40DTAS.