ACM40DTAT

Heilind Number:SULACM40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTAT

Detailed Description

Introducing the ACM40DTAT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The 2-row, right-angle design with threaded mounting and through-hole termination method guarantees secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 80 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. RoHS compliant and suitable for lead-free soldering, the ACM40DTAT is a top choice for high-reliability board-to-board and card edge connections.