| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM40DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM40DTBH |
ACM40DTBH
| Heilind Number: | SULACM40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM40DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM40DTBH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this female connector boasts a 2-row configuration and a pitch of 3.96mm (.156 inches), offering seamless connectivity. Featuring a loop bellow contact type with gold plating, it ensures reliable signal transmission up to 950VAC. The right-angle orientation and thru-hole termination method make installation a breeze, while its rugged construction, withstanding temperatures ranging from -65 to 150°C, guarantees durability. With 80 positions and a tail length of 4.57mm (.18 inches), this connector provides ample connectivity options. Ideal for demanding environments, the ACM40DTBH is a must-have component for aerospace, defense, and industrial applications.

