ACM40DTBI

Heilind Number:SULACM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTBI

Detailed Description

Introducing the ACM40DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With 80 gold-plated contacts in a loop bellow configuration, it guarantees reliable signal transmission in two rows. The threaded mount and thru-hole termination method offer secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. With matte tin termination plating, it ensures excellent conductivity. Trust the ACM40DTBI for high-reliability connections in aerospace, defense, and industrial electronics.