ACM40DTBS

Heilind Number:SULACM40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTBS

Detailed Description

The ACM40DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and data-intensive systems. The female gender connector with two rows and side hole mount type offers versatile installation options. Utilizing a thru-hole termination method and gold contact plating, it guarantees stable and durable connections. Each of the 80 Loop Bellow contact type positions provides secure mating. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions make it space-efficient. Tailored for the aerospace, military, and industrial sectors, the ACM40DTBS meets the highest standards for performance and reliability.